T0050105199 | |
---|---|
DigiKey Part Number | 72-T0050105199-ND |
Manufacturer | |
Manufacturer Product Number | T0050105199 |
Description | RTU 016 C MS TIP CONICAL 1.6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 1.083" (27.50mm) | |
Diameter | 0.063" (1.60mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WXUP MS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥412.99000 | ¥412.99 |