ETA-5 | |
---|---|
DigiKey Part Number | 72-ETA-5-ND |
Manufacturer | |
Manufacturer Product Number | ETA-5 |
Description | TIP, SCREWDRIVER 0.062" / 1.6 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Length | - | |
Diameter | 0.094" (2.40mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Weller® LR21, WE1010, WE1010EDU, WES51/50, WESD51 Soldering Stations |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.28000 | ¥202.28 |