2178MN | |
---|---|
DigiKey Part Number | 2178MN-ND |
Manufacturer | |
Manufacturer Product Number | 2178MN |
Description | CUTTER SIDE OVAL FLUSH 5.63" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.63" (143.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 5.63" (143.0mm) | |
Features | Safety Clips | |
Capacity | 14 AWG | |
Weight | 0.2 lb (90.72 g) |