QS83XXHG220 | |
---|---|
DigiKey Part Number | 679-3426-ND |
Manufacturer | |
Manufacturer Product Number | QS83XXHG220 |
Description | INDICATOR 8MM FIXED HI GRN 220V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 45° 220V 3mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 220V | |
Current | 3mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1200mcd | |
Wavelength - Peak | - | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.52000 | ¥64.52 |
10 | ¥46.82500 | ¥468.25 |
100 | ¥38.68900 | ¥3,868.90 |
500 | ¥33.88346 | ¥16,941.73 |
1,000 | ¥32.03522 | ¥32,035.22 |
2,000 | ¥31.29596 | ¥62,591.92 |