QS83XXG12 | |
---|---|
DigiKey Part Number | 679-3396-ND |
Manufacturer | |
Manufacturer Product Number | QS83XXG12 |
Description | INDICATOR 8MM FIXED GRN 12V WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 30° 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | - | |
Viewing Angle | 30° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.36000 | ¥56.36 |
10 | ¥39.84500 | ¥398.45 |
100 | ¥32.63790 | ¥3,263.79 |
500 | ¥27.51452 | ¥13,757.26 |
1,000 | ¥25.23748 | ¥25,237.48 |
2,000 | ¥24.19387 | ¥48,387.74 |