Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 3 - Axis | |
Actuator Type | Joystick | |
Switch Function | 2-Way Rotational, 4-Way Directional | |
Functions, Extra | - | |
Output | Analog (Resistive) | |
Voltage - Supply | - | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Resistance | 5 kOhms | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -25°C ~ 70°C | |
Panel Cutout Dimensions | Circular - 39.70mm Dia | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 133gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,184.96000 | ¥2,184.96 |
5 | ¥2,152.84600 | ¥10,764.23 |
10 | ¥2,056.44900 | ¥20,564.49 |
25 | ¥1,927.92160 | ¥48,198.04 |