KB500A18AL | |
---|---|
DigiKey Part Number | KB500A18AL-ND |
Manufacturer | |
Manufacturer Product Number | KB500A18AL |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Top Metal Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.791" (20.10mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Silver | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.99000 | ¥28.99 |
5 | ¥27.52600 | ¥137.63 |
10 | ¥26.79600 | ¥267.96 |
25 | ¥26.07480 | ¥651.87 |
50 | ¥25.50360 | ¥1,275.18 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)