IKN0804000 | |
---|---|
DigiKey Part Number | 679-4031-2-ND - Tape & Reel (TR) 679-4031-1-ND - Cut Tape (CT) 679-4031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKN0804000 |
Description | SWITCH SLIDE DIP SPST 0.1A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.112" (2.85mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 100°C | |
Body Material | Thermoplastic | |
Length | 0.838" (21.29mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.54000 | ¥41.54 |
10 | ¥37.96200 | ¥379.62 |
25 | ¥34.52720 | ¥863.18 |
100 | ¥29.82620 | ¥2,982.62 |
250 | ¥27.11468 | ¥6,778.67 |
500 | ¥25.12610 | ¥12,563.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.31847 | ¥23,318.47 |
3,000 | ¥22.37172 | ¥67,115.16 |