420065B14 | |
---|---|
DigiKey Part Number | 420065B14-ND |
Manufacturer | |
Manufacturer Product Number | 420065B14 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.940" (23.90mm) | |
Height | 0.638" (16.21mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥28.01257 | ¥56,025.14 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/202/793/420065A14_tmb%2864x64%29.jpg)