420065A14 | |
---|---|
DigiKey Part Number | 420065A14-ND |
Manufacturer | |
Manufacturer Product Number | 420065A14 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.940" (23.90mm) | |
Height | 0.638" (16.21mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Silver | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.20000 | ¥27.20 |
5 | ¥25.81000 | ¥129.05 |
10 | ¥25.12100 | ¥251.21 |
25 | ¥24.44600 | ¥611.15 |
50 | ¥23.90880 | ¥1,195.44 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)