SM141K08LV | |
---|---|
DigiKey Part Number | 2994-SM141K08LV-ND |
Manufacturer | |
Manufacturer Product Number | SM141K08LV |
Description | MONOCRYST SOLAR CELL 246MW 5.53V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 246 mW 5.53 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 246 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 4.46 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 5.53 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.772" L x 1.142" W x 0.083" H (45.00mm x 29.00mm x 2.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.84000 | ¥67.84 |
25 | ¥53.77520 | ¥1,344.38 |
50 | ¥51.10260 | ¥2,555.13 |
100 | ¥48.76470 | ¥4,876.47 |
250 | ¥45.75864 | ¥11,439.66 |
500 | ¥43.42048 | ¥21,710.24 |