SBSX75A-PMREC-KIT-GRA | |
---|---|
DigiKey Part Number | 2243-SBSX75A-PMREC-KIT-GRA-ND |
Manufacturer | |
Manufacturer Product Number | SBSX75A-PMREC-KIT-GRA |
Description | CONN HSG RCPT 2POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Blade | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Color | Gray | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 50 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.81000 | ¥136.81 |
10 | ¥121.28300 | ¥1,212.83 |
100 | ¥105.73160 | ¥10,573.16 |
1,000 | ¥82.71910 | ¥82,719.10 |