262G2 | |
---|---|
DigiKey Part Number | 2243-262G2TR-ND - Tape & Reel (TR) 2243-262G2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 262G2 |
Description | TERM BLADE NON-GEND 16-20AWG SIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 16-20 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Stamped |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.25300 | ¥42.53 |
25 | ¥3.89160 | ¥97.29 |
50 | ¥3.66160 | ¥183.08 |
100 | ¥3.50890 | ¥350.89 |
250 | ¥3.20412 | ¥801.03 |
500 | ¥3.05142 | ¥1,525.71 |
1,000 | ¥2.51745 | ¥2,517.45 |
2,500 | ¥2.28856 | ¥5,721.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.21228 | ¥11,061.40 |
10,000 | ¥2.05971 | ¥20,597.10 |
15,000 | ¥2.02920 | ¥30,438.00 |
25,000 | ¥1.98342 | ¥49,585.50 |