262G2-LPBK | |
---|---|
DigiKey Part Number | 2243-262G2-LPBK-ND |
Manufacturer | |
Manufacturer Product Number | 262G2-LPBK |
Description | PP15/45 CONTACT #16/20 SILVER PL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Silver Crimp 16-20 AWG Power, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.30200 | ¥93.02 |
25 | ¥8.92560 | ¥223.14 |
50 | ¥8.73520 | ¥436.76 |
200 | ¥8.35510 | ¥1,671.02 |
400 | ¥7.59530 | ¥3,038.12 |
600 | ¥6.83590 | ¥4,101.54 |
1,000 | ¥6.07632 | ¥6,076.32 |
2,600 | ¥5.50666 | ¥14,317.32 |