1465G2 | |
---|---|
DigiKey Part Number | 2243-1465G2-ND |
Manufacturer | |
Manufacturer Product Number | 1465G2 |
Description | PP180-3P MTG CLAMP (2/SET) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clamp For Powerpole® 180 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clamp | |
For Use With/Related Products | Powerpole® 180 Series | |
Specifications | 3 Positions | |
Color | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.72000 | ¥57.72 |
10 | ¥51.98500 | ¥519.85 |
25 | ¥48.97400 | ¥1,224.35 |
50 | ¥47.71900 | ¥2,385.95 |
100 | ¥46.46340 | ¥4,646.34 |
250 | ¥44.21688 | ¥11,054.22 |