1465G1 | |
---|---|
DigiKey Part Number | 2243-1465G1-ND |
Manufacturer | |
Manufacturer Product Number | 1465G1 |
Description | PP180-2P MTG CLAMP (2/SET) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clamp For Powerpole® 180 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clamp | |
For Use With/Related Products | Powerpole® 180 Series | |
Specifications | 2 Positions | |
Color | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.21000 | ¥95.21 |
10 | ¥84.41700 | ¥844.17 |
100 | ¥73.59590 | ¥7,359.59 |
1,000 | ¥57.57806 | ¥57,578.06 |