C08-50 | |
---|---|
DigiKey Part Number | 4022-C08-50-ND |
Manufacturer | |
Manufacturer Product Number | C08-50 |
Description | 0805 Cap. kit 102 Values 50pcs/v |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 22µF 6.3V, 16V, 25V, 50V Surface Mount 5100 Pieces (102 Values - 50 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.5pF ~ 22µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 6.3V, 16V, 25V, 50V | |
Tolerance | ±0.25pF, ±5%, ±10%, ±20% | |
Applications | - | |
Features | - | |
Quantity | 5100 Pieces (102 Values - 50 Each) | |
Packages Included | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,370.25000 | ¥2,370.25 |
10 | ¥2,240.97500 | ¥22,409.75 |