C04-50 | |
---|---|
DigiKey Part Number | 4022-C04-50-ND |
Manufacturer | |
Manufacturer Product Number | C04-50 |
Description | 0402 Cap Kit 76 Values 50pcs/v |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 1µF 6.3V, 10V, 16V, 50V Surface Mount 3800 Pieces (76 Values - 50 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.5pF ~ 1µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 6.3V, 10V, 16V, 50V | |
Tolerance | ±0.25pF, ±5%, ±10% | |
Applications | - | |
Features | - | |
Quantity | 3800 Pieces (76 Values - 50 Each) | |
Packages Included | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,783.68000 | ¥1,783.68 |
10 | ¥1,686.38900 | ¥16,863.89 |
50 | ¥1,621.52780 | ¥81,076.39 |