R04E96-100 | |
---|---|
DigiKey Part Number | 4022-R04E96-100-ND |
Manufacturer | |
Manufacturer Product Number | R04E96-100 |
Description | SMD RES 510 VALUES W/ 4 KITS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1 ~ 10M Ohm ±1% 1/16W Surface Mount 51000 Pieces (510 Values - 100 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 1 ~ 10M | |
Power (Watts) | 1/16W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 51000 Pieces (510 Values - 100 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,706.48000 | ¥3,706.48 |
10 | ¥3,459.38200 | ¥34,593.82 |