TMP03FT9Z | |
---|---|
DigiKey Part Number | 505-TMP03FT9Z-ND |
Manufacturer | |
Manufacturer Product Number | TMP03FT9Z |
Description | SENSOR DIGITAL -40C-100C TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 100°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP03FT9Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | PWM | |
Voltage - Supply | 4.5V ~ 7V | |
Resolution | - | |
Features | One-Shot | |
Accuracy - Highest (Lowest) | ±4°C (±5°C) | |
Test Condition | -25°C ~ 100°C (-40°C ~ -25°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.73000 | ¥95.73 |
10 | ¥86.46600 | ¥864.66 |
25 | ¥82.44280 | ¥2,061.07 |
100 | ¥71.58370 | ¥7,158.37 |
300 | ¥68.36687 | ¥20,510.06 |
500 | ¥62.33442 | ¥31,167.21 |
1,000 | ¥54.29127 | ¥54,291.27 |