SMP04ESZ-REEL | |
---|---|
DigiKey Part Number | SMP04ESZ-REELTR-ND - Tape & Reel (TR) SMP04ESZ-REELCT-ND - Cut Tape (CT) SMP04ESZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP04ESZ-REEL |
Description | IC OPAMP SAMPL/HOLD 4CIRC 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sample and Hold IC Data Acquisition 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SMP04ESZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sample and Hold | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.45000 | ¥169.45 |
10 | ¥155.71500 | ¥1,557.15 |
25 | ¥149.25760 | ¥3,731.44 |
100 | ¥131.50880 | ¥13,150.88 |
250 | ¥125.05436 | ¥31,263.59 |
500 | ¥116.98626 | ¥58,493.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥103.27067 | ¥258,176.67 |