REF198GRUZ | |
---|---|
DigiKey Part Number | REF198GRUZ-ND |
Manufacturer | |
Manufacturer Product Number | REF198GRUZ |
Description | IC VREF SERIES 0.24% 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.24% 30 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF198GRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 30 mA | |
Tolerance | ±0.24% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 40µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 15V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.29000 | ¥61.29 |
10 | ¥55.37700 | ¥553.77 |
96 | ¥45.85073 | ¥4,401.67 |
288 | ¥43.78983 | ¥12,611.47 |
576 | ¥39.92590 | ¥22,997.32 |
1,056 | ¥34.77424 | ¥36,721.60 |