REF02HP | |
---|---|
DigiKey Part Number | 2156-REF02HP-AD-ND |
Manufacturer | |
Manufacturer Product Number | REF02HP |
Description | IC VREF SERIES PREC 5V 8DIP |
Customer Reference | |
Detailed Description | Voltage Reference IC V 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | REF02HP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |