REF02EJ | |
---|---|
DigiKey Part Number | 2156-REF02EJ-AD-ND |
Manufacturer | |
Manufacturer Product Number | REF02EJ |
Description | IC PREC VOLT REFERENCE 5V TO99-8 |
Customer Reference | |
Detailed Description | Voltage Reference IC V TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | REF02EJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |