OP470GSZ | |
---|---|
DigiKey Part Number | 505-OP470GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP470GSZ |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP470GSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 9mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.89000 | ¥117.89 |
10 | ¥108.34500 | ¥1,083.45 |
47 | ¥103.85234 | ¥4,881.06 |
141 | ¥91.50206 | ¥12,901.79 |
282 | ¥87.01113 | ¥24,537.14 |
517 | ¥81.39743 | ¥42,082.47 |
1,034 | ¥74.66110 | ¥77,199.58 |