OP42GPZ | |
---|---|
DigiKey Part Number | OP42GPZ-ND |
Manufacturer | |
Manufacturer Product Number | OP42GPZ |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP42GPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 50V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 130 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 5.1mA | |
Current - Output / Channel | 33 mA | |
Voltage - Supply Span (Min) | 16 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.26000 | ¥88.26 |
10 | ¥81.13700 | ¥811.37 |
50 | ¥77.77320 | ¥3,888.66 |
100 | ¥68.52480 | ¥6,852.48 |
250 | ¥65.16188 | ¥16,290.47 |
500 | ¥60.95796 | ¥30,478.98 |
1,000 | ¥55.91312 | ¥55,913.12 |