OP296GSZ-REEL | |
---|---|
DigiKey Part Number | OP296GSZ-REELTR-ND - Tape & Reel (TR) OP296GSZ-REELCT-ND - Cut Tape (CT) OP296GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP296GSZ-REEL |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP296GSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 450 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | - | |
Current - Output / Channel | 4 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥30.52400 | ¥305.24 |
25 | ¥28.85240 | ¥721.31 |
100 | ¥25.00620 | ¥2,500.62 |
250 | ¥23.72372 | ¥5,930.93 |
500 | ¥22.57696 | ¥11,288.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.57696 | ¥56,442.40 |