OP249GSZ | |
---|---|
DigiKey Part Number | OP249GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP249GSZ |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP249GSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 22V/µs | |
Gain Bandwidth Product | 4.7 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 5.6mA | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.68000 | ¥54.68 |
10 | ¥49.38200 | ¥493.82 |
98 | ¥40.88398 | ¥4,006.63 |
294 | ¥39.04656 | ¥11,479.69 |
588 | ¥35.60122 | ¥20,933.52 |
1,078 | ¥31.00755 | ¥33,426.14 |
2,548 | ¥29.85914 | ¥76,081.09 |