LTM4641IY#PBF | |
---|---|
DigiKey Part Number | LTM4641IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4641IY#PBF |
Description | DC DC CONVERTER 0.6-6V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 10A 4.5V - 38V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4641IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 38V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm) | |
Supplier Device Package | 144-BGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥461.70000 | ¥461.70 |
5 | ¥458.13000 | ¥2,290.65 |
10 | ¥454.51800 | ¥4,545.18 |
25 | ¥440.09080 | ¥11,002.27 |
40 | ¥418.44475 | ¥16,737.79 |
119 | ¥389.58714 | ¥46,360.87 |