LT6210CS6#TRMPBF | |
---|---|
DigiKey Part Number | LT6210CS6#TRMPBFTR-ND - Tape & Reel (TR) LT6210CS6#TRMPBFCT-ND - Cut Tape (CT) LT6210CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6210CS6#TRMPBF |
Description | IC OPAMP CFA 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6210CS6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 700V/µs | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 13.5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.48000 | ¥34.48 |
10 | ¥30.98400 | ¥309.84 |
25 | ¥29.29240 | ¥732.31 |
100 | ¥25.38550 | ¥2,538.55 |
250 | ¥24.08396 | ¥6,020.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.61034 | ¥10,805.17 |
1,000 | ¥18.22560 | ¥18,225.60 |
2,500 | ¥17.31431 | ¥43,285.77 |