LTM4611EV#PBF | |
---|---|
DigiKey Part Number | LTM4611EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4611EV#PBF |
Description | DC DC CONVERTER 0.8-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 15A 1.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4611EV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 133-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | |
Supplier Device Package | 133-LGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥319.46000 | ¥319.46 |
5 | ¥317.04800 | ¥1,585.24 |
10 | ¥314.58200 | ¥3,145.82 |
25 | ¥309.66840 | ¥7,741.71 |
40 | ¥294.92375 | ¥11,796.95 |
119 | ¥270.34655 | ¥32,171.24 |
238 | ¥265.43143 | ¥63,172.68 |