LTM2893CY#PBF | |
---|---|
DigiKey Part Number | LTM2893CY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2893CY#PBF |
Description | DGTL ISOL 6000VRMS 9CH SPI 36BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 6000Vrms 9 Channel 100Mbps 50kV/µs CMTI 36-BGA |
Datasheet | Datasheet |
EDA/CAD Models | LTM2893CY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 9 | |
Inputs - Side 1/Side 2 | 6/6 | |
Channel Type | Bidirectional, Unidirectional | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-BGA (15x6.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.40000 | ¥121.40 |
10 | ¥111.59500 | ¥1,115.95 |
25 | ¥106.97240 | ¥2,674.31 |
160 | ¥101.80206 | ¥16,288.33 |