LTC8043FS8#PBF | |
---|---|
DigiKey Part Number | LTC8043FS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC8043FS8#PBF |
Description | IC DAC 12BIT A-OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC8043FS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.10000 | ¥104.10 |
10 | ¥95.70200 | ¥957.02 |
25 | ¥91.73320 | ¥2,293.33 |
100 | ¥80.82470 | ¥8,082.47 |
300 | ¥76.85773 | ¥23,057.32 |
500 | ¥71.89916 | ¥35,949.58 |
1,000 | ¥65.94879 | ¥65,948.79 |