LTC7810ELXE#PBF | |
---|---|
DigiKey Part Number | 505-LTC7810ELXE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7810ELXE#PBF |
Description | 150V LOW IQ, DUAL, 2-PHASE SYNCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-eLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7810ELXE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 140V | |
Frequency - Switching | 105kHz ~ 780kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-eLQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.35000 | ¥110.35 |
10 | ¥101.42000 | ¥1,014.20 |
25 | ¥97.21320 | ¥2,430.33 |
80 | ¥85.65300 | ¥6,852.24 |
250 | ¥81.44912 | ¥20,362.28 |
500 | ¥76.19420 | ¥38,097.10 |
1,000 | ¥69.88850 | ¥69,888.50 |