LTC7061IMSE#WPBF | |
---|---|
DigiKey Part Number | 505-LTC7061IMSE#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7061IMSE#WPBF |
Description | IC GATE DRVR HALF-BRIDGE 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7061IMSE#WPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Voltage - Supply | 5V ~ 14V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.22000 | ¥36.22 |
10 | ¥32.49200 | ¥324.92 |
37 | ¥30.71703 | ¥1,136.53 |
111 | ¥26.62180 | ¥2,955.02 |
259 | ¥25.25649 | ¥6,541.43 |
518 | ¥22.66247 | ¥11,739.16 |
1,036 | ¥19.11296 | ¥19,801.03 |
2,516 | ¥18.15729 | ¥45,683.74 |