AA3021LSESK/J3-TR | |
---|---|
DigiKey Part Number | 754-2058-2-ND - Tape & Reel (TR) 754-2058-1-ND - Cut Tape (CT) 754-2058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3021LSESK/J3-TR |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA3021LSESK/J3-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.06900 | ¥30.69 |
100 | ¥2.03090 | ¥203.09 |
1,000 | ¥1.56788 | ¥1,567.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.41673 | ¥2,833.46 |
6,000 | ¥1.32228 | ¥7,933.68 |
10,000 | ¥1.27506 | ¥12,750.60 |
50,000 | ¥1.20422 | ¥60,211.00 |