LTC6993HS6-2#WTRMPBF | |
---|---|
DigiKey Part Number | 161-LTC6993HS6-2#WTRMPBFTR-ND - Tape & Reel (TR) 161-LTC6993HS6-2#WTRMPBFCT-ND - Cut Tape (CT) 161-LTC6993HS6-2#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6993HS6-2#WTRMPBF |
Description | TIMERBLOX: MONO PULSE GEN (ONE S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 11 ns TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 11 ns | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.04000 | ¥44.04 |
10 | ¥41.73200 | ¥417.32 |
50 | ¥39.41160 | ¥1,970.58 |
100 | ¥37.09250 | ¥3,709.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.93328 | ¥17,966.64 |
1,000 | ¥30.83315 | ¥30,833.15 |
2,500 | ¥28.97854 | ¥72,446.35 |