LTC6930CMS8-8.19#PBF | |
---|---|
DigiKey Part Number | LTC6930CMS8-8.19#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6930CMS8-8.19#PBF |
Description | IC OSC SILICON 8.192MHZ 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 8.192MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930CMS8-8.19#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 8.192MHz | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply | 880 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.24000 | ¥29.24 |
10 | ¥27.81600 | ¥278.16 |
50 | ¥26.42860 | ¥1,321.43 |
100 | ¥23.64610 | ¥2,364.61 |
500 | ¥22.25550 | ¥11,127.75 |
1,000 | ¥19.47357 | ¥19,473.57 |
2,500 | ¥18.08260 | ¥45,206.50 |