LTC6905HS5#TRMPBF | |
---|---|
DigiKey Part Number | LTC6905HS5#TRMPBFTR-ND - Tape & Reel (TR) LTC6905HS5#TRMPBFCT-ND - Cut Tape (CT) LTC6905HS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6905HS5#TRMPBF |
Description | IC OSC SILICON PROG TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 17MHz ~ 170MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905HS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 17MHz ~ 170MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 14 mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.01000 | ¥68.01 |
10 | ¥61.47200 | ¥614.72 |
25 | ¥58.61400 | ¥1,465.35 |
100 | ¥50.89420 | ¥5,089.42 |
250 | ¥48.60656 | ¥12,151.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥44.31786 | ¥22,158.93 |
1,000 | ¥38.59943 | ¥38,599.43 |