LTC6804IG-2#3ZZPBF | |
---|---|
DigiKey Part Number | 505-LTC6804IG-2#3ZZPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6804IG-2#3ZZPBF |
Description | IC BATT MON MULTI 1-12C 48SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over/Under Voltage | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.57000 | ¥218.57 |
10 | ¥201.58900 | ¥2,015.89 |
37 | ¥192.52946 | ¥7,123.59 |
111 | ¥172.14351 | ¥19,107.93 |
259 | ¥164.21595 | ¥42,531.93 |
518 | ¥156.28830 | ¥80,957.34 |