LTC6655CHLS8-5#PBF | |
---|---|
DigiKey Part Number | LTC6655CHLS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6655CHLS8-5#PBF |
Description | IC VREF SERIES 0.05% 8CLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 5 mA 8-CLCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6655CHLS8-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 5 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 0.25ppmp-p | |
Noise - 10Hz to 10kHz | 0.67ppmrms | |
Voltage - Input | 13.2V | |
Current - Supply | 7.5mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-CLCC | |
Supplier Device Package | 8-CLCC (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.67000 | ¥101.67 |
10 | ¥93.46200 | ¥934.62 |
25 | ¥89.58920 | ¥2,239.73 |
80 | ¥78.93488 | ¥6,314.79 |
230 | ¥75.06096 | ¥17,264.02 |
576 | ¥70.21813 | ¥40,445.64 |
1,152 | ¥64.40705 | ¥74,196.92 |