LTC6419IV#PBF | |
---|---|
DigiKey Part Number | LTC6419IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6419IV#PBF |
Description | IC OPAMP DIFF 2 CIRCUIT 20LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential IC Data Acquisition 20-LQFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6419IV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Differential | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-LQFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.15000 | ¥189.15 |
10 | ¥174.45800 | ¥1,744.58 |
25 | ¥166.61640 | ¥4,165.41 |
80 | ¥148.97613 | ¥11,918.09 |
230 | ¥142.11491 | ¥32,686.43 |
490 | ¥135.25418 | ¥66,274.55 |