LTC6409CUDB#TRMPBF | |
---|---|
DigiKey Part Number | LTC6409CUDB#TRMPBFTR-ND - Tape & Reel (TR) LTC6409CUDB#TRMPBFCT-ND - Cut Tape (CT) LTC6409CUDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6409CUDB#TRMPBF |
Description | IC ADC DRIVER 10QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 10-QFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6409CUDB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN Exposed Pad | |
Supplier Device Package | 10-QFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.35000 | ¥93.35 |
10 | ¥85.77600 | ¥857.76 |
25 | ¥82.22280 | ¥2,055.57 |
100 | ¥72.44500 | ¥7,244.50 |
250 | ¥68.88912 | ¥17,222.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥64.44466 | ¥32,222.33 |
1,000 | ¥59.11133 | ¥59,111.33 |