LTC6229HDD#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC6229HDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6229HDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC6229HDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6229HDD#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 10DFN |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 500V/µs | |
Gain Bandwidth Product | 890 MHz | |
-3db Bandwidth | 730 MHz | |
Current - Input Bias | 16 µA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 16mA | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 11.75 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.51000 | ¥65.51 |
10 | ¥59.18200 | ¥591.82 |
25 | ¥56.43200 | ¥1,410.80 |
100 | ¥49.00010 | ¥4,900.01 |
250 | ¥46.79784 | ¥11,699.46 |
500 | ¥42.66860 | ¥21,334.30 |
1,000 | ¥37.16298 | ¥37,162.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥35.78657 | ¥89,466.42 |