LTC6103HMS8#TRPBF

DigiKey Part Number
LTC6103HMS8#TRPBFTR-ND - Tape & Reel (TR)
LTC6103HMS8#TRPBFCT-ND - Cut Tape (CT)
LTC6103HMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6103HMS8#TRPBF
Description
IC CURRENT SENSE 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6103HMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
140 kHz
Current - Input Bias
100 nA
Voltage - Input Offset
700 µV
Current - Supply
-
Current - Output / Channel
1 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
60 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.48000¥51.48
10¥46.53300¥465.33
25¥44.36560¥1,109.14
100¥38.52290¥3,852.29
250¥36.79108¥9,197.77
500¥33.54494¥16,772.47
1,000¥29.21656¥29,216.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥28.13441¥70,336.02
Manufacturers Standard Package