LTC6084HMS8#PBF | |
---|---|
DigiKey Part Number | LTC6084HMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6084HMS8#PBF |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6084HMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 110µA (x2 Channels) | |
Current - Output / Channel | 12.5 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥27.23200 | ¥272.32 |
50 | ¥25.74600 | ¥1,287.30 |
100 | ¥22.31340 | ¥2,231.34 |
250 | ¥21.16916 | ¥5,292.29 |
500 | ¥18.99502 | ¥9,497.51 |
1,000 | ¥16.01996 | ¥16,019.96 |
2,500 | ¥15.21894 | ¥38,047.35 |
5,000 | ¥14.64682 | ¥73,234.10 |