LTC5587IDD#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC5587IDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC5587IDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC5587IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5587IDD#TRPBF |
Description | IC RF DETECT 10MHZ-6GHZ 12DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC CDMA, GSM, EDGE, W-CDMA 10MHz ~ 6GHz -34dBm ~ 6dBm ±1dB 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5587IDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10MHz ~ 6GHz | |
RF Type | CDMA, GSM, EDGE, W-CDMA | |
Input Range | -34dBm ~ 6dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.96000 | ¥115.96 |
10 | ¥106.55400 | ¥1,065.54 |
25 | ¥102.13720 | ¥2,553.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥70.66810 | ¥176,670.25 |