LTC5562IUC#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC5562IUC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC5562IUC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC5562IUC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5562IUC#TRMPBF |
Description | LF-7GHZ LOW-POWER, WIDEBAND ACTI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 0Hz ~ 7GHz 10-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5562IUC#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Frequency | 0Hz ~ 7GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 14.6dB | |
Secondary Attributes | - | |
Current - Supply | 40mA | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN Exposed Pad | |
Supplier Device Package | 10-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.61000 | ¥106.61 |
10 | ¥97.93400 | ¥979.34 |
25 | ¥93.87720 | ¥2,346.93 |
100 | ¥82.71340 | ¥8,271.34 |
250 | ¥78.65428 | ¥19,663.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥73.57972 | ¥36,789.86 |
1,000 | ¥67.49031 | ¥67,490.31 |