LTC5505-1ES5#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC5505-1ES5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC5505-1ES5#TRPBFCT-ND - Cut Tape (CT) 505-LTC5505-1ES5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5505-1ES5#TRPBF |
Description | IC RF DETECT 300MHZ-3GHZ TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, PCS, Wireless Modem 300MHz ~ 3GHz -28dBm ~ 18dBm SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC5505-1ES5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 3GHz | |
RF Type | Cellular, PCS, Wireless Modem | |
Input Range | -28dBm ~ 18dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 6V | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.55100 | ¥215.51 |
25 | ¥20.37240 | ¥509.31 |
100 | ¥17.65530 | ¥1,765.53 |
250 | ¥16.74944 | ¥4,187.36 |
500 | ¥15.93978 | ¥7,969.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.93978 | ¥39,849.45 |