LTC4425EDD#PBF | |
---|---|
DigiKey Part Number | LTC4425EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4425EDD#PBF |
Description | IC SUPERCAP CHARGER 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Charger PMIC 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4425EDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Supercapacitor Charger | |
Current - Supply | 20µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.60000 | ¥55.60 |
10 | ¥50.20800 | ¥502.08 |
25 | ¥47.87560 | ¥1,196.89 |
121 | ¥41.57091 | ¥5,030.08 |
363 | ¥39.70278 | ¥14,412.11 |
605 | ¥36.19959 | ¥21,900.75 |
1,089 | ¥31.52866 | ¥34,334.71 |
2,541 | ¥30.36092 | ¥77,147.10 |